The CE-150-4002 is a regulated AC/DC power supply with four outputs, offering a maximum output power of 150W. It operates within a temperature range of 0 to 70°C and has a minimum isolation voltage of 5656VDC. The supply features a 0.5% line regulation and 0.5% load regulation for each output. It has a maximum input current of 3(rms) and a ripple and noise of 1% for all outputs. The power supply is available with output voltages of 5V, 3.3V, 12V, and -12V, with maximum output currents of 15A, 5A, 2A, and 2A respectively. The CE-150-4002 has a 19-pin terminal block input connector and is not configurable or designed for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 15|5|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|2%|2% |
| Maximum Input Current | 3(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 19 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |