The CE-300-4002 is a regulated AC/DC power supply with four outputs. It has a maximum output power of 300W and operates within a temperature range of 0 to 50 degrees Celsius. The supply has a minimum isolation voltage of 4242VDC and is configured as a fixed output type. It has a high efficiency of 80% and low ripple and noise levels of 1% on all outputs.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|12|-12V |
| Maximum Output Current | 40|4|6|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|1%|1% |
| Maximum Input Current | 5.8(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 23 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |