DC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/6A/2A/2A 110W
Checking distributor stock and pricing after the page loads.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Efficiency | 82(Typ)% |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 10|6|2|2A |
| Maximum Input Voltage | 72V |
| Input Voltage | 36 to 72V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |