This 4-output isolated DC/DC converter features a maximum input voltage of 72V and a maximum output power of 50W. It operates within a temperature range of 0 to 70°C. The device is designed for use in DC/DC applications and is isolated, allowing for safe operation in high-voltage environments. The output voltage is fixed and can be set to 5V, 3.3V, 12V, or -12V, with corresponding output currents of 6A, 5A, 2A, and 2A, respectively. The converter is suitable for use in a variety of applications, including power supplies and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Efficiency | 78(Typ)% |
| Output Power | 50W |
| Input/Output Type | DC/DC |
| Output Current | 6|5|2|2A |
| Maximum Input Voltage | 72V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |