This AC/DC power supply is a regulated, open frame device with four outputs. The outputs are adjustable or fixed and provide voltages of 5V, 3.3V, 12V, and 15V. Each output can deliver a maximum current of 50A, 15A, 5A, or 5A, respectively, with a maximum output power of 400W. The supply has an efficiency of 87% and a line regulation of 0.5% for all outputs. The operating temperature range is -20 to 70°C.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3 to 5|12 to 15|-12 to -15V |
| Maximum Output Current | 50|15|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Load Regulation | 0.5%|1%|1%|1% |
| Ripple & Noise | 1%(Min)|1%(Min)|1%(Min)|1%(Min) |