AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 50A/15A/5A/5A 400W 25-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|15|-15V |
| Maximum Output Current | 50|15|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1%|1%|1% |
| Ripple & Noise | 1%(Min)|1%(Min)|1%(Min)|1%(Min) |
| Pin Count | 25 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |