The REL-110-1002 is a regulated AC/DC power supply from Integrated Power Designs. It features a single output voltage of 3.3V with a maximum output current of 22A and a maximum output power of 110W. The supply has an efficiency of 82% and a minimum isolation voltage of 5656VDC. It operates within a temperature range of 0-70°C and is suitable for medical applications. The power supply has a pin terminal block input connector and does not have a power indicator. It is available in an open frame style with 17 pins.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs REL-110-1002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.