The REL-110-2003 is a dual-output regulated AC/DC power supply with a maximum output power of 110W. It features a 2-year warranty and operates within a temperature range of 0°C to 70°C. The supply has a minimum isolation voltage of 5656VDC and is suitable for medical applications. It has a high efficiency of 82% and low ripple and noise levels of 1% and 1% respectively. The supply is configured as a fixed output type and has a pin count of 17.
Integrated Power Designs REL-110-2003 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 10|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5% |
| Tolerance | ±0.5|±5% |
| Ripple & Noise | 1%|1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.