AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/6A/2A/2A 110W 17-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 10|6|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|8%|5%|5% |
| Tolerance | ±0.5|±5|±5|±5% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |