This is a regulated AC/DC power supply with four outputs, providing 5V, 6V, 12V, and -12V. It has a maximum output power of 110W and a minimum isolation voltage of 5656VDC. The supply operates within a temperature range of 0 to 70 degrees Celsius and is designed for medical applications. It features a pin terminal block input connector and does not have a power indicator. The output type is fixed, and the load regulation is 0.5% for the 5V and 6V outputs and 5% for the 12V and -12V outputs. The supply has a tolerance of ±0.5% for the 5V and 6V outputs and ±5% for the 12V and -12V outputs, with a ripple and noise of 1% for all outputs.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|-5|12|-12V |
| Maximum Output Current | 10|6|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|8%|5%|5% |
| Tolerance | ±0.5|±5|±5|±5% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |