The REL-150-1002 is a regulated AC/DC power supply with a single output voltage of 3.3V and a maximum output current of 30A. It has a maximum output power of 150W and an efficiency of 82% typical. The power supply operates over a temperature range of 0 to 70°C and features a minimum isolation voltage of 5656VDC. It is available in an open frame style with a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs REL-150-1002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.