This 4-output AC/DC power supply from Integrated Power Designs features regulated outputs of 3.3V, 5V, 12V, and -12V, with maximum output currents of 15A, 8A, 2A, and 2A respectively. The supply has a maximum output power of 150W and an efficiency of 82% typical. It operates over a temperature range of 0-70°C and has a minimum isolation voltage of 5656VDC. The power supply is an open frame design with a pin terminal block input connector and no power indicator. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 15|8|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5%|5% |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |