This regulated AC/DC power supply has four outputs with voltages of 24V, 10V, 6V, and -6V. It can deliver a maximum output power of 150W with an efficiency of 82% typical. The supply has a minimum isolation voltage of 5656VDC and operates between 0°C and 70°C. It is available with a pin terminal block input connector and does not have a power indicator or configurable settings.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|10|6|-6V |
| Maximum Output Current | 2.3|1|1.6|0.31A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5%|5% |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |