The REL-150-4010 is a 4-output regulated AC/DC power supply from Integrated Power Designs. It offers a maximum output power of 150W and operates within a temperature range of 0-70°C. The supply features a pin terminal block input connector and provides fixed output voltages of 5V, 12V, 24V, and 24V with corresponding maximum output currents of 15A, 5A, 1A, and 1A. The REL-150-4010 has a minimum isolation voltage of 5656VDC and a typical efficiency of 82%. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|24V |
| Maximum Output Current | 15|5|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5%|5% |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |