The REL-185-4007 is a 4-output regulated AC/DC power supply from Integrated Power Designs. It provides four isolated outputs with voltages of 5V, 24V, 15V, and -15V, and maximum output currents of 20A, 3A, 2A, and 2A, respectively. The supply has a maximum output power of 185W and an efficiency of 82% typical. It operates within a temperature range of 0°C to 70°C and is not configurable. The REL-185-4007 is not designed for medical applications and does not have a power indicator. It has a pin count of 13 and is available from Integrated Power Designs.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|15|-15V |
| Maximum Output Current | 20|3|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 185W |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5%|5% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |