This regulated AC/DC power supply from Integrated Power Designs features a single output voltage of 3.3V with a maximum output current of 14A and a maximum output power of 70W. The supply operates within a temperature range of 0 to 70 degrees Celsius and meets medical application requirements. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a high efficiency of 78% and low ripple and noise of 0.01%.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs REL-70-1002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 14A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 0.01 |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.