This 4-output regulated AC/DC power supply from Integrated Power Designs features a maximum output power of 70W and operates within a temperature range of 0 to 70°C. The supply has a minimum isolation voltage of 5656VDC and a maximum output current of 6A, 5A, 2A, or 2A depending on the output. It is designed for medical applications and has a pin count of 12.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 6|5|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|8%|5%|5% |
| Ripple & Noise | 0.01 |
| Pin Count | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |