The SRP-25-1002 is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 5A. It has a maximum output power of 25W and an efficiency of 72%. The power supply operates within a temperature range of 0 to 70 degrees Celsius and has a minimum isolation voltage of 5656VDC. The input connector type is a pin terminal block, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs SRP-25-1002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.8(rms)A |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.