AC/DC Power Supply Triple-OUT 3.3V/6V/5V 2.5A/2A/1A 25W
Integrated Power Designs SRP-25-3003 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|6|5V |
| Maximum Output Current | 2.5|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|6% |
| Maximum Input Current | 0.8(rms)A |
| Ripple & Noise | 1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs SRP-25-3003 to view detailed technical specifications.
No datasheet is available for this part.