Regulated AC/DC plug-in adapter delivering 30W maximum output power. Features triple fixed outputs: 5V at 3A, 15V at 1.5A, and -15V at 0.5A. Operates from 85-264V AC input with 80% efficiency. Includes over current, over power, and over voltage protection. Designed for 0°C to 70°C operating temperature.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3|1.5|0.5A |
| Maximum Output Power | 30W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)@85VACA |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7%|5%|1% |
| Line Regulation | 0.5%|0.5%|0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%|1%|1% |
| Typical Hold-Up Time | 12(Min)@120VACms |
| Typical Inrush Current | 30A |
| Power Indicator | No |
| Protection | Over Current|Over Power|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |