35W AC/DC plug-in adapter, single output, 15V at 2.3A. Features include 85-264V AC input, 80% efficiency, and 7% load regulation with 0.5% line regulation. Operates from 0°C to 70°C, with IEC 320 input and DIN male output connectors. Protection against over current, over power, and over voltage is integrated.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs SRP-35A-1004 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.3A |
| Maximum Output Power | 35W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)@85VACA |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 12(Min)@120VACms |
| Typical Inrush Current | 30A |
| Power Indicator | No |
| Protection | Over Current|Over Power|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |