AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 5A/3A/0.7A/0.7A 40W Medical 11-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 5|3|0.7|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|7%|0.5%|0.5% |
| Maximum Input Current | 1(rms)A |
| Tolerance | ±0.25|±5|±3|±3% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |