AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/4A/2A/1A 100W
Integrated Power Designs SRW-100-4001 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 10|4|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|1%|1% |
| Maximum Input Current | 3(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs SRW-100-4001 to view detailed technical specifications.
No datasheet is available for this part.