The SRW-100-4004 is a 4-output regulated AC/DC power supply from Integrated Power Designs. It provides four isolated outputs with voltages of 5V, 5.2V, 12V, and 12V, and maximum output currents of 10A, 4A, 2A, and 1A, respectively. The supply has a maximum output power of 100W and an efficiency of 84%. It operates within a temperature range of 0°C to 70°C and has a minimum isolation voltage of 5656VDC. The power supply is available with a pin terminal block input connector and does not have a power indicator. It is not configurable and is not intended for medical applications.
Integrated Power Designs SRW-100-4004 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|-5.2|12|-12V |
| Maximum Output Current | 10|4|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|1%|1% |
| Maximum Input Current | 3(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs SRW-100-4004 to view detailed technical specifications.
No datasheet is available for this part.