This 4-output regulated AC/DC power supply from Integrated Power Designs features 115W maximum output power and 80% efficiency. It operates within a temperature range of 0°C to 50°C and provides isolation voltage of 4242VDC. The power supply has a fixed output type and is configured as a single unit, with no medical application support. It is designed for general use and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|12|-12V |
| Maximum Output Current | 12|1|4|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5%|5% |
| Maximum Input Current | 3.5(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |