This regulated AC/DC power supply has one output with a fixed voltage of 12V and a maximum current of 4A, resulting in a maximum output power of 45W. The supply is of open frame style and has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. The input/output type is AC/DC and the minimum isolation voltage is 4242VDC. The power supply has a high efficiency of 72% and a low line regulation of 0.5% and load regulation of 0.5%. The input connector type is a pin terminal block and the output type is fixed.
Checking distributor stock and pricing after the page loads.
Integrated Power Designs SRW-45-1002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.