AC/DC Power Supply Quad-OUT 5V/-5V/15V/-15V 5A/2A/0.7A/0.7A 45W 10-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|-5|15|-15V |
| Maximum Output Current | 5|2|0.7|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|2%|2% |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |