This 8-bit serial FLASH memory features 1048576 words of storage and operates at a maximum clock frequency of 133 MHz. It is designed for automotive applications and meets the AEC-Q100 screening level. The device is packaged in an 8-pin SOP package and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C.
Integrated Silicon Solution IS25LP080D-JNLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP080D-JNLA3 to view detailed technical specifications.
No datasheet is available for this part.