The IS25LP128 is a 128M-bit Serial Flash Memory providing a versatile storage solution with high-speed performance and flexibility. It supports Multi-I/O SPI interfaces including Standard SPI, Dual SPI, and Quad SPI, as well as QPI and DTR modes. Designed for high reliability, it features high endurance and long-term data retention, operating over a wide voltage range of 2.3V to 3.6V.
Integrated Silicon Solution IS25LP128-JLLE technical specifications.
| Memory Density | 128Mbit |
| Clock Frequency | 133MHz |
| Operating Voltage (Min) | 2.3V |
| Operating Voltage (Max) | 3.6V |
| Interface | SPI, Dual SPI, Quad SPI, QPI |
| Operating Temperature Range | -40 to +105°C |
| Pin Count | 8 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JLLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.