The IS31FL3196-QFLS2-TR is an industrial-grade quad LED display driver from Integrated Silicon Solution. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device features a QFN-20 package type and has 20 terminals. It is designed for use in LED display applications and is compliant with industrial temperature grade requirements.
Integrated Silicon Solution IS31FL3196-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3196-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.