Industrial temperature grade 256Mbit Mobile SDRAM, featuring 16Mx16 configuration and 1.8V nominal supply voltage. This synchronous DRAM offers a maximum clock frequency of 133MHz and a maximum access time of 6ns. Packaged in a 54-pin TFBGA (S-PBGA-B54) with dimensions of 8x8mm, it operates across an industrial temperature range of -40°C to 85°C.
Integrated Silicon Solution IS42VM16160K-75BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42VM16160K-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.