This 54-pin industrial synchronous DRAM operates within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.7 to 1.95 volts and a maximum clock frequency of 133 MHz. The device has a maximum supply current of 0.15 mA and a maximum standby current of 0.000015 mA. The memory IC is of the synchronous DRAM type and has a maximum access time of 5.4 ns.
Integrated Silicon Solution IS42VM16800E-75TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.15 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42VM16800E-75TLI to view detailed technical specifications.
No datasheet is available for this part.