This 96-pin TFBGA DDR DRAM IC operates within an industrial temperature range of -40 to 85 degrees Celsius. It requires a supply voltage between 1.283 and 1.45 volts. The device has a single function and is available in a 9x13mm package. It is designed for use in applications where high-speed memory is required.
Integrated Silicon Solution IS43TR16128CL-125KBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16128CL-125KBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.