The IS43TR16640CL is a 1Gb (1,073,741,824-bit) high-speed, low voltage DDR3L SDRAM organized as 64M words by 16 bits. It operates at 1.35V with backward compatibility to 1.5V. This device utilizes an 8n-prefetch architecture to achieve high-speed operation and is designed for high-performance applications such as networking and automotive systems requiring high bandwidth.
Checking distributor stock and pricing after the page loads.
| Density | 1Gbit |
| Organization | 64Mx16 |
| Voltage - Supply | 1.283 to 1.45V |
| Clock Frequency | 800MHz |
| Data Rate | 1600MT/s |
| Operating Temperature | -40 to 95°C |
| Number of Pins | 96 |
| CAS Latency | 11cycles |
| RoHS | Compliant |
| Lead-free | Yes |