The IS43TR16K01S2AL-125KBL is a 16Gb high-speed DDR3L SDRAM (Low Voltage) organized as 1G words by 16 bits. It operates at a clock frequency of 800 MHz with a data rate of 1600MT/s. The device utilizes an 8-bank architecture and is designed to operate at 1.35V (1.283V to 1.45V) but is also backward compatible with 1.5V systems. It features a 96-ball Lead-free BGA package and is intended for high-performance computing and embedded applications.
Checking distributor stock and pricing after the page loads.
| Memory Size | 16Gbit |
| Organization | 1G x 16 |
| Clock Frequency | 800MHz |
| Data Rate | 1600MT/s |
| Supply Voltage (Nominal) | 1.35V |
| CAS Latency | 11-11-11 |
| Operating Temperature | 0 to +95°C |
| Access Time | 20ns |
| RoHS | Compliant |
| Lead Free | Yes |