This 32K x 4 standard SRAM IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. It features a maximum supply current of 0.11A and a maximum standby current of 0.00075A. The access time is maximized at 20ns. The IC is packaged in a 0.400 INCH, PLASTIC, SOJ-32 package and is suitable for industrial applications.
Integrated Silicon Solution IS61C1024L-20KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00075 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C1024L-20KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.