The IS61C632A-7TQ is a 100-pin TQFP commercial temperature SRAM IC with a supply voltage range of 3.135-3.63V and a maximum clock frequency of 76MHz. It has a maximum access time of 100ns and a maximum standby current of 0.01mA. The device is a cache SRAM with 32,000 words of code and 32,768 words of data, and it operates over a temperature range of 0-70°C.
Integrated Silicon Solution IS61C632A-7TQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.15 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 76 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61C632A-7TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.