The IS61DDB21M36A-250M3L is a 165-pin commercial temperature DDR SRAM IC with a supply voltage range of 1.71 to 1.89V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is packaged in a 15mm x 17mm LBGA package with a bottom terminal position. It has a maximum access time of 0.45ns and supports up to 1000000 words of memory.
Integrated Silicon Solution IS61DDB21M36A-250M3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61DDB21M36A-250M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.