Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
Integrated Silicon Solution IS61WV25616BLL-10CTLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.065 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| Screening Level | AEC-Q100 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV25616BLL-10CTLA3 to view detailed technical specifications.
No datasheet is available for this part.