This 48-pin industrial-grade SRAM IC features a 3.2V to 3.6V supply voltage range and a maximum access time of 10ns. It has a maximum supply current of 55mA and a maximum standby current of 55uA. The device operates over a temperature range of -40°C to 85°C and is packaged in a 6x8mm TFBGA package. It is a standard SRAM memory IC with parallel interface and common I/O type.
Integrated Silicon Solution IS61WV6416DBLL-10BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.055 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000055 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV6416DBLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.