Async Single 3.3V 4M-bit SRAM chip featuring 256K x 16 organization. Offers a maximum access time of 55ns and operates from a 2.5V to 3.6V supply. This industrial-grade memory component has 44 terminals in a TSOP-II package, with a maximum operating temperature of 85°C. Features common I/O and a standby current of 15µA.
Integrated Silicon Solution IS62WV25616BLL-55TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV25616BLL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.