256K x 16 CMOS Standard SRAM, offering 55ns maximum access time. This memory IC operates with a supply voltage range of 2.5V to 3.6V and features an industrial temperature grade, functioning from -40°C to 85°C. Packaged in a 44-terminal TSOP2 (R-PDSO-G44) with dual terminal positions, its dimensions are 18.41mm in length and 10.16mm in width.
Integrated Silicon Solution IS62WV25616BLL-55TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV25616BLL-55TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.