This 48-terminal industrial SRAM IC features a maximum access time of 45ns and a memory capacity of 524288 words. It operates within a supply voltage range of 2.2V to 3.6V and is packaged in a R-PBGA-B48. The device is designed for industrial applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a 6mm by 8mm package with the terminals positioned on the bottom.
Integrated Silicon Solution IS62WV51216EBLL-45BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV51216EBLL-45BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.