This is an industrial-grade SRAM IC with 524288 words of memory, accessed in parallel. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a JEDEC package code of R-PDSO-G48, measuring 12mm in width and 18.4mm in length. It is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.2V. The IC is available in a 48-pin TSOP1 package.
Integrated Silicon Solution IS62WV51216GBLL-45TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV51216GBLL-45TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.