This is an industrial-grade SRAM IC with a 48-pin TFBGA package, operating within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 2.2V and a minimum supply voltage of 1.7V. The IC has a maximum access time of 55ns and a maximum standby current of 0.000005A. It is a standard SRAM memory IC with a parallel interface and a common I/O type, featuring 65536 words of memory.
Integrated Silicon Solution IS62WV6416ALL-55BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV6416ALL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.