The IS64WV25616EDBLL-10CTLA3-TR is a 44-pin TSOP2 packaged standard SRAM IC from Integrated Silicon Solution. This memory IC operates within a temperature range of -40°C to 125°C and is designed for automotive applications. It features a parallel interface and a maximum access time of 10ns. The device has a nominal supply voltage of 3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.4V.
Integrated Silicon Solution IS64WV25616EDBLL-10CTLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS64WV25616EDBLL-10CTLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.