The IS65C256AL-25TLA3 is a 32K x 8 standard SRAM IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 35mA. The device is available in a TSSOP28 package and is compliant with AEC-Q100. It has a maximum access time of 25ns and a maximum standby current of 5nA.
Integrated Silicon Solution IS65C256AL-25TLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| Screening Level | AEC-Q100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS65C256AL-25TLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.