This 48-terminal BGA-packaged pseudo static RAM IC features a 524288-word capacity and operates within a -40°C to 85°C temperature range. It is designed for industrial-grade applications and has a maximum access time of 70ns. The device is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.5V.
Integrated Silicon Solution IS66WV51216EBLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216EBLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.