The IS66WV51216EBLL-70BLI-TR is a 512K x 16 asynchronous PSRAM with a typical operating supply voltage of 3.3V. It has a maximum operating supply current of 8mA and operates within a temperature range of -40°C to 85°C. The device features a 48-pin TFBGA package and has a density of 8M bits. It is designed for use in applications requiring high-speed data transfer and storage.
Integrated Silicon Solution IS66WV51216EBLL-70BLI-TR technical specifications.
| Density | 8Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 512K |
| Number of Bits per Word | 16bit |
| Address Bus Width | 19bit |
| Density in Bits | 8388608bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216EBLL-70BLI-TR to view detailed technical specifications.
No datasheet is available for this part.