An FPGA Development Kit features a production-grade Stratix 10 GX device offering 2,753,000 logic elements, 5760 DSP blocks, and 244 Mb of on-chip memory, incorporating an L-Tile production transceiver. The board utilizes a PCIe x16 edge connector, supporting PCI Express Gen3 x16, 10/100/1000 Ethernet, QSFP28, Mini-USB, DisplayPort (TX), and an SDI channel for robust interfacing. High-bandwidth memory subsystems include 1 GB DDR4, 2 GB DDR3, and 16 Meg x 36 RLDRAM3 daughtercards, complemented by QSPI Flash memory. Modular expansion is facilitated by an FMC Low Pin Count connector with 15 transceivers, overseen by a MAX 10 FPGA system controller. A 1-year license for Quartus Prime Pro Development Kit Edition is provided for comprehensive design development. The Intel Stratix 10 GX FPGA Development Kit (L-Tile Edition) provides a complete design environment for evaluating the performance and features of the Stratix 10 GX device. It includes a production-grade 1SG280LU2F50E2VG FPGA and supports development and testing of PCIe 3.0 designs, high-bandwidth memory subsystems (DDR4, DDR3, RLDRAM3), and modular expansion via FMC connectors.
Checking distributor stock and pricing after the page loads.
| Logic Elements | 2753000LEs |
| DSP Blocks | 5760blocks |
| On-Chip Memory | 244Mb |
| Transceiver Tile | L-Tile (Production Version) |
| FPGA Package | F2397 (F50) |
| Board Form Factor | PCIe x16 Edge Connector |
| Interfaces | PCI Express Gen3 x16, 10/100/1000 Ethernet (RJ-45), QSFP28 Cage, Mini-USB (on-board Intel FPGA Download Cable II), DisplayPort (TX), SDI channel |
| Memory Subsystems | 1 GB DDR4 SDRAM daughtercard, 2 GB DDR3 SDRAM daughtercard, RLDRAM3 daughtercard (16 Meg x 36), QSPI Flash memory |
| Expansion | FMC Low Pin Count (LPC + 15 transceivers) connector |
| System Controller | Intel MAX 10 FPGA |
| Included Software | 1-year license for Quartus Prime Pro Development Kit Edition |